Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit RAMS-S3-M

Panduit RAMS-S3-M Cable Tie Mount, Right Angle, 0.56"x0.39", Nylon 6/6, Natural, 1000/Pack

$ 0.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit RAMS-S3-M.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
-30.82%

Related Parts

PanduitVCC25-A-C
Cable Management, Vertical Cord Clip Nylon 6/6 Natural Adhesive 6.4mm
PanduitPWMS-H25-M
Panduit PWMS-H25-M Cable Tie Push Mount, Standard, 0.71"x0.37", Nylon 6/6, Natural, 1000/Pack
PanduitBT2LH-L
Cable tie, PA, (L x W) 221 x 7 mm, bundle-Ø 4.8 to 50.8 mm, natural, -60 to 85 °C, BT2LH-L

Descriptions

Descriptions of Panduit RAMS-S3-M provided by its distributors.

Panduit RAMS-S3-M Cable Tie Mount, Right Angle, 0.56"x0.39", Nylon 6/6, Natural, 1000/Pack
Cable Tie Mount 2-Way Tie Entry Base/Hole Back/Mtg 0.39 in. W x 0.57 in. L Base Nylon 6.6
Cable Accessories, Tie Mount, Nylon 6/6, Natural, Bulk
Cable Tie Mounts Cable Tie Mount Right Angle #3 Scrw
CABLE TIE MOUNT, 9.9MM, NYLON 6.6, NAT; Mount Fixing Type: Screw; Mounting Hole Dia: 2.41mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 14.3mm; Width: 9.9mm; Height: 11.1mm; Product Range: RAMS Ser
The right angle cable tie mount in natural color is applied with a 3 (M2.5) screw. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is designed for indoor environments and comes in packages of 1000

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN