Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT2LH-L

Cable tie, PA, (L x W) 221 x 7 mm, bundle-Ø 4.8 to 50.8 mm, natural, -60 to 85 °C, BT2LH-L
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2LH-L.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Burklin Elektronik

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitBT4LH-TL
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
PanduitBT3LH-L
Cable Tie, 12 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
PanduitBT5LH-L
Cable Tie, 18-1/2 in L, 5 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK

Descriptions

Descriptions of Panduit BT2LH-L provided by its distributors.

Cable tie, PA, (L x W) 221 x 7 mm, bundle-Ø 4.8 to 50.8 mm, natural, -60 to 85 °C, BT2LH-L
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
CABLE TIE, LOCKING, NATURAL NYLON 6/6, 8.7" L, 0.275" W, 0.32" (HEAD) H, 120
CABLE TIES; Cable Tie Length: 221mm; Cable Tie Width: 7mm; Cable Tie Material: Nylon 6.6; Tensile Strength N/m : 534N/m ; Tensile Strength Pounds: 120lb; Cable Bundle Diameter Min: 4.8mm; Cable Bundle Diameter Max: 51mm
Cable Tie, Metal Barb, 8.7 Inches (221 mm) Length, Light-Heavy, Nylon. Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT2LH-L.