Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PMDR-WHT

Pre-Printed Marker Tape Refills, Polyester, 8, PMDR-WHT, PK 10
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PMDR-WHT.

Newark

Datasheet1 page15 years ago

Farnell

Master Electronics

X-ON

Sager Electronics

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitLJSL6-Y3-1
Panduit Laser/Ink Jet Self-Lam GMY6 Polyester Label, 1 in x 3.170 in, Clear/White 1000/PK
PanduitLJSL5-Y3-1
SELF-LAMINATING LABELS, USED FOR LASER/INK JET, 1"W X 1.33" H, POLYESTER, WHITE
Labels & Industrial Warning Signs ThermTrans Comp Lbl Adhesive Polyest
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR1 50 RollsCase

Descriptions

Descriptions of Panduit PMDR-WHT provided by its distributors.

Pre-Printed Marker Tape Refills, Polyester, 8, PMDR-WHT, PK 10
Pre-Printed Marker Tape Refills. Polyester. 8 Foot Roll. Solid White. The tape can be cut to any length to prevent waste. Tabbed end at the beginning of the roll for easier starting.
CABLE MARKER, WHT, REEL 2.4M; Marker Type: Colour Coded; Legend: -; Marker Dimensions: -; Marker Material: PET (Polyester); Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Wi

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMDR-WHT.