Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PMDR-PUR

Panduit PMDR-PUR Roll Wire Marker, Purple, 8 Ft/Rl Pre-Printed Marker Tape Refills, Polyest
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PMDR-PUR.

Master Electronics

Datasheet1 page20 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPMDR-3
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 3
PanduitPMDR-4
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 4
PanduitPMDR-9
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 9
Cable Accessories Scotch Code Wire Marker Tape Violet Color
TAPE, WIRE MARKER, ADHESIVE, BLU POLYESTER FILM,96" L,0.215" W
Phoenix Contact0825372
Phoenix Contact Adercoderingen UC-WMC 3,1 (30X4) VT - 0825372

Descriptions

Descriptions of Panduit PMDR-PUR provided by its distributors.

Panduit PMDR-PUR Roll Wire Marker, Purple, 8 Ft/Rl Pre-Printed Marker Tape Refills, Polyest
Pre-Printed Marker Tape Refills, Polyester, 8, PMDR-PUR, PK 10
Wire Labels & Markers POLYESTER FILM PURPLE 8' ROLL
Wire Marker Dispenser Refill Polyester Blank
Panduit ROLL WIRE MARKER, 8FT/ROLL
CABLE MARKER, PURPLE, REEL 2.4M
CABLE MARKER, PURPLE, REEL 2.4M; Accessory Type:Wire Markers; Marker Type:Pre-Printed; Body Material:Polyester; Legend:Purple; Legend Colour:Black; Marker Colour:Purple; SVHC:No SVHC (20-Jun-2011); Colour:Purple; External Length / Height:8ft; Material:Polyester

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMDR-PUR.