Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PMDR-MIN

Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with - (minus)
$ 3.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PMDR-MIN.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page18 years ago

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-6.49%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitLJSL6-Y3-1
Panduit Laser/Ink Jet Self-Lam GMY6 Polyester Label, 1 in x 3.170 in, Clear/White 1000/PK
PanduitLJSL5-Y3-1
SELF-LAMINATING LABELS, USED FOR LASER/INK JET, 1"W X 1.33" H, POLYESTER, WHITE
Labels & Industrial Warning Signs ThermTrans Comp Lbl Adhesive Polyest
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR1 50 RollsCase

Descriptions

Descriptions of Panduit PMDR-MIN provided by its distributors.

Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with - (minus)
Pre-Printed Marker Tape Refills, Polyest, PK10
Cable Marker, -, Reel 2.4M; |Panduit PMDR-MIN
Wire Labels & Markers PrePrintd Mkr Refill 8ft rl MIN legend
Cable Accessories Roll Marker Polyester
Roll Wire Marker, 'Min', 1 rulle=2,4m
Panduit Sales Corp Pre-Prtd Mrkr Tape Refill8ft Rl- Leg
PANDUIT ROLL WIRE MARKER 8FT/ROLL LEGEND
Cable Markers Pre-Marked Polyester White
StrongHold PMDR-MIN Marking Tape Refill
Pre-Printed Marker Tape Refills. Polyester. 8 Foot Roll. White. Minus symbol only. The tape can be cut to any length to prevent waste. Tabbed end at the beginning of the roll for easier starting.
CABLE MARKER, -, REEL 2.4M; Marker Type: Pre Printed; Legend: -; Marker Dimensions: -; Marker Material: PET (Polyester); Legend Colour: Black; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: W

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMDR-MIN.