Panduit PMDR-1

Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 1
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PMDR-1.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page24 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-74.18%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitPMDR-MIN
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with - (minus)
PanduitLJSL6-Y3-1
Panduit Laser/Ink Jet Self-Lam GMY6 Polyester Label, 1 in x 3.170 in, Clear/White 1000/PK
PanduitLJSL5-Y3-1
SELF-LAMINATING LABELS, USED FOR LASER/INK JET, 1"W X 1.33" H, POLYESTER, WHITE
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR4 50 RollsCase
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR5 50 RollsCase

Descriptions

Descriptions of Panduit PMDR-1 provided by its distributors.

Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 1
Pre-Printed Marker Tape Refills. Polyester. 8 Foot Roll. White. 1 Legend Only. The tape can be cut to any length to prevent waste. Tabbed end at the beginning of the roll for easier starting.
CABLE MARKER, 1, REEL 2.4M; Marker Type: Pre Printed; Legend: 1; Marker Dimensions: -; Marker Material: PET (Polyester); Legend Colour: White; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: W
Wire Marker Colour = White / Length m = 2.4 / Operating Temperature Max. °C = 121 / Label Material = Polyester / Operating Temperature Min. °C = -40 / Resistant to = Abrasion / Resistant to = Chemical / Resistant to = UV Light

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMDR1