Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLWP30SC-D30

Cable Tie, 6 in L, 1-3/16 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
$ 0.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLWP30SC-D30.

Master Electronics

Datasheet192 pages21 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1S-M30
Cable tie, PA, (L x W) 122 x 4.8 mm, bundle-Ø 1.5 to 25 mm, black, -60 to 115 °C, PLT1S-M30
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLWP30SC-D30 provided by its distributors.

Cable Tie, 6 in L, 1-3/16 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
Cable Accessories Winged Push Mount Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Pan-Ty Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable secure rattle-free connection. Plus with heat stabilized Nylon 6.6 material its ideal for temperatures up to 239 degrees. Standard cross sect
Wing Push Mount Tie, Center Mounted. 5.8 Inches (147 mm) Length, Standard. Black. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. Used to center the bundle over the mount on all bundle diameters. Use for normal wire bundles. Cable tie, mount and fastener in a single part. Anchor is easily pressed into a pre-formed hole and locks in place. Wings provide constant tension for a stable, secure and rattle-free installation. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN