Panduit PLWP1M-C

Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLWP1M-C.

element14 APAC

Datasheet1 page15 years ago

DigiKey

Master Electronics

Newark

X-ON

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Introduction Date2011-05-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitPLWP1M-D
Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 500 PK
PanduitCBR1M-M
Panduit CBR1M-M Cable Tie, Standard, 4.1" L, 18lb, Nylon 6/6, 1000Pcs, Contour-Ty Series
PanduitCBR2M-M
Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLWP1M-C provided by its distributors.

Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
Cable Tie, Miniature, Nylon 6.6 (Polyamide 6.6), Natural, 109 mm, 2.5 mm, 22.1 mm, 18 lb
CABLE TIE, 109MM, NYLON 6.6, NATURAL; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 109mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22.1mm; Minimum Loop Tensile Strength
Cable Tie Material:nylon 6.6 (Polyamide 6.6); Cable Tie Length:109Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:22Mm; Cable Tie Type:push Mount Wing; Product Range:-; Accessory Type:pan-Ty Cable Tie; Body Material:nylon 6.6 Rohs Compliant: Yes
Wing Push Mount Tie, 4.3 Inches (109 mm) Length, Miniature, Nylon, Natural. For indoor use. Cable tie, mount and fastener in a single part. Used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Wings provide constant tension for a stable, secure and rattle-free installation. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLWP1M-C.