Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT8H-C0

Panduit PLT8H-C0 Cable Tie, Heavy-Duty, 30.6"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series

$ 1.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT8H-C0.

JRH Electronics

Datasheet1 page15 years ago

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+51.30%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitPLT6H-C0
Panduit PLT6H-C0 Cable Tie, Heavy-Duty, 20.9"L, 175lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitPLT13H-C0
Cable Tie, 43-1/2 in L, 13 in Max Bundle Dia., Black, Nylon 6/6, 175 lb Strength, 100 PK
PanduitPLT8H-L0
Panduit PLT8H-L0 Cable Tie, UV-Resistant, 30.6"L, Nylon 6/6, Black, 50/Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit PLT8H-C0 provided by its distributors.

Panduit PLT8H-C0 Cable Tie, Heavy-Duty, 30.6"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
Cable Tie, 31 in L, 9 in Max Bundle Dia., Black, Nylon 6/6, 175 lb Strength, 100 PK
CABLE TIE, 779MM, NYLON 6.6, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 779mm; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max: 229mm; Minimum Loop Tensile Strength: 175lb;
Cable Ties, 779Mm L, Nylon, 175Lbs, Black, Pk100; Longitud Del Cable:779Mm; Ancho De Cable:8.9Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:778N/M²; Tensión De Rotura, Libras:175Lb; Color:Black |Panduit PLT8H-C0
Cable Tie, 30.6 Inches (779 mm) Length, Heavy, 175 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of HB. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN