Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT6H-C0

Panduit PLT6H-C0 Cable Tie, Heavy-Duty, 20.9"L, 175lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series

$ 1.174
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT6H-C0.

Master Electronics

Datasheet1 page12 years ago
Datasheet1 page15 years ago

Sager Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-81.81%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT8H-C0
Panduit PLT8H-C0 Cable Tie, Heavy-Duty, 30.6"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitPLT8H-L0
Panduit PLT8H-L0 Cable Tie, UV-Resistant, 30.6"L, Nylon 6/6, Black, 50/Pcs, Pan-Ty Series
PanduitPLT8H-Q0
Cable Tie, 31 in L, 8 in Max Bundle Dia., Black, Nylon 6/6, 175 lb Strength, 25 PK

Descriptions

Descriptions of Panduit PLT6H-C0 provided by its distributors.

Panduit PLT6H-C0 Cable Tie, Heavy-Duty, 20.9"L, 175lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
Cable Tie, 21 in L, 6 in Max Bundle Dia., Black, Nylon 6/6, 175 lb Strength, 100 PK
CABLE TIE, 530MM, NYLON 6.6, BLK, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 530mm; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max: 152mm; Minimum Loop Tensile Strength
Cable Ties, 530Mm L, Nylon, 175Lbs, Black; Longitud Del Cable:530Mm; Ancho De Cable:8.9Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:778N/M²; Tensión De Rotura, Libras:175Lb; Color:Black |Panduit PLT6H-C0
Cable Tie, 20.9 Inches (530 mm) Length, Heavy, 175 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of HB. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT6H-C0.