Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT13H-C0

Cable Tie, 43-1/2 in L, 13 in Max Bundle Dia., Black, Nylon 6/6, 175 lb Strength, 100 PK
$ 2.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT13H-C0.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page12 years ago

Master Electronics

X-ON

Newark

Inventory History

3 month trend:
-31.28%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT8H-C0
Panduit PLT8H-C0 Cable Tie, Heavy-Duty, 30.6"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitPLT8H-L0
Panduit PLT8H-L0 Cable Tie, UV-Resistant, 30.6"L, Nylon 6/6, Black, 50/Pcs, Pan-Ty Series
PanduitPLT6H-C0
Panduit PLT6H-C0 Cable Tie, Heavy-Duty, 20.9"L, 175lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit PLT13H-C0 provided by its distributors.

Cable Tie, 43-1/2 in L, 13 in Max Bundle Dia., Black, Nylon 6/6, 175 lb Strength, 100 PK
Cable Ties, 1100Mm L, Nylon, Black, 175Lb, Pk100; Longitud Del Cable:1100Mm; Ancho De Cable:8.9Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:778N/M²; Tensión De Rotura, Libras:175Lb; Color:Black |Panduit PLT13H-C0
CABLE TIE, 1.1M, NYLON 6.6, 175LB, BLACK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 1.1m; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max: 330mm; Minimum Loop Tensile Strength: 175lb; Cable Tie Type: Heavy Duty; Product Range: Pan-Ty PLT Series; SVHC: No SVHC (15-Jan-2018)
Cable Tie, 43.3 Inches (1100 mm) Length, Heavy, 175 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of HB. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN