Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT6LH-L0

Panduit PLT6LH-L0 Cable Tie, Heavy-Duty, 21.9"L, 120lb, Nylon 6/6, Black, 50/Pcs, Pan-Ty Series
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT6LH-L0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page12 years ago

DigiKey

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.39%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT7LH-C30
Panduit PLT7LH-C30 Cable Tie, Heat Stabilized, 24.7"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitPLT9LH-C30
Cable Tie, 30-1/2 in L, 9 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK
PanduitPLT6LH-C0
Cable Tie, 22 in L, 6 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PLT6LH-L0 provided by its distributors.

Panduit PLT6LH-L0 Cable Tie, Heavy-Duty, 21.9"L, 120lb, Nylon 6/6, Black, 50/Pcs, Pan-Ty Series
Cable Tie, 22 in L, 6 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
CABLE TIE, 556MM, NYLON 6.6, 120LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 556mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 152mm; Minimum Loop Tensile Streng
Cable Tie, 21.9 Inches (556 mm) Length, Light-Heavy, 120 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of HB. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN