Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT7LH-C30

Panduit PLT7LH-C30 Cable Tie, Heat Stabilized, 24.7"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT7LH-C30.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.74%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT6LH-L0
Panduit PLT6LH-L0 Cable Tie, Heavy-Duty, 21.9"L, 120lb, Nylon 6/6, Black, 50/Pcs, Pan-Ty Series
PanduitPLT9LH-C30
Cable Tie, 30-1/2 in L, 9 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK
PanduitPLT4H-TL30
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK

Descriptions

Descriptions of Panduit PLT7LH-C30 provided by its distributors.

Panduit PLT7LH-C30 Cable Tie, Heat Stabilized, 24.7"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
Cable Tie, 25 in L, 7 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK
CABLE TIE, 627MM, NYLON 6.6, 120LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 627mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 178mm; Minimum Loop Tensile Strength
Cable Tie, 24.7 Inches (627 mm) Length, Light-Heavy, 120 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN