Panduit PLT5S-M30

Panduit PLT5S-M30 Cable Tie, Locking, Heat Stabilized, 17.5" L, Nylon 6/6, Black, 1000/Pack
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT5S-M30.

Burklin Elektronik

Datasheet1 page24 years ago
Datasheet2 pages0 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+111%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT3S-M30
Panduit PLT3S-M30 Cable Tie, Locking, Heat-Resistant, Nylon 6/6, 11.5"L, Black, 1000/Pack
PanduitPLT5S-C0
Panduit PLT5S-C0 Cable Tie, Locking, Weather Resist, 17.5" L, Nylon 6/6, Black, 100/Pack
PanduitPLT4S-C30
Cable tie, PA, (L x W) 368 x 4.8 mm, bundle-Ø 1.5 to 102 mm, black, -60 to 115 °C, PLT4S-C30

Descriptions

Descriptions of Panduit PLT5S-M30 provided by its distributors.

Panduit PLT5S-M30 Cable Tie, Locking, Heat Stabilized, 17.5" L, Nylon 6/6, Black, 1000/Pack
Cable tie, PA, (L x W) 445 x 4.8 mm, bundle-Ø 1.5 to 127 mm, black, -60 to 115 °C, PLT5S-M30
Cable Tie, 17-1/2 in L, 5 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Pan-Ty locking tie standard cross section 17.5 (445mm) length heat stabilized nylon 6.6 black.
CABLE TIE, 445MM, NYLON 6.6, 50LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 445mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 127mm; Minimum Loop Tensile Strength:
Cable Tie, 17.5 Inches (445 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN