Panduit PLT5S-C0

Panduit PLT5S-C0 Cable Tie, Locking, Weather Resist, 17.5" L, Nylon 6/6, Black, 100/Pack
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT5S-C0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Master Electronics

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.83%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT5S-M30
Panduit PLT5S-M30 Cable Tie, Locking, Heat Stabilized, 17.5" L, Nylon 6/6, Black, 1000/Pack
PanduitPLT3S-M30
Panduit PLT3S-M30 Cable Tie, Locking, Heat-Resistant, Nylon 6/6, 11.5"L, Black, 1000/Pack
PanduitPLT4S-C30
CABLE TIE, 14.5 (368MM) LENGTH, HEAT STABILIZED NYLON 6.6, BLACK

Descriptions

Descriptions of Panduit PLT5S-C0 provided by its distributors.

Panduit PLT5S-C0 Cable Tie, Locking, Weather Resist, 17.5" L, Nylon 6/6, Black, 100/Pack
Cable Tie, 17-1/2 in L, 5 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
CABLE TIE, BLK, 445X4.8MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 445mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 127mm; Minimum Loop Tensile Strength: 50lb;
Factory Standard Pack = 100: Cable Tie, 17.5 Inches (445 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT5S-C0.