Panduit PLT3S-M30

Panduit PLT3S-M30 Cable Tie, Locking, Heat-Resistant, Nylon 6/6, 11.5"L, Black, 1000/Pack
$ 0.267
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-M30.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

TME

Sager Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-2.18%

Supply Chain

Country of OriginCosta Rica, Singapore

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1S-M30
Cable tie, PA, (L x W) 122 x 4.8 mm, bundle-Ø 1.5 to 25 mm, black, -60 to 115 °C, PLT1S-M30
PanduitPLT2S-M00
Panduit PLT2S-M00 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit PLT3S-M30 provided by its distributors.

Panduit PLT3S-M30 Cable Tie, Locking, Heat-Resistant, Nylon 6/6, 11.5"L, Black, 1000/Pack
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
CABLE TIE, 292MM, NYLON 6.6 HS, BLACK; Cable Tie Material: Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised); Cable Tie Colour: Black; Cable Tie Length: 292mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 76mm; Minimum
Cable Ties; Longitud Del Cable:292Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:76Mm; Color:Black |Panduit PLT3S-M30
Cable Tie, 11.5 Inches (292 mm) Standard, Heat Stabilized Nylon 6.6, 50 Pounds Minimum Loop Tensile Strength, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN