Panduit PLT4S-C30

Cable Tie, 14.5 (368MM) Length, Heat Stabilized Nylon 6.6, Black
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4S-C30.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

Burklin Elektronik

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.20%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT5S-M30
Panduit PLT5S-M30 Cable Tie, Locking, Heat Stabilized, 17.5" L, Nylon 6/6, Black, 1000/Pack
PanduitPLT3S-M30
Panduit PLT3S-M30 Cable Tie, Locking, Heat-Resistant, Nylon 6/6, 11.5"L, Black, 1000/Pack
PAN-TY LOCKING CLAMP TIE,#10(M5)SCREW, 12.0"L, WEATHER RES.NYLON, BLACK

Descriptions

Descriptions of Panduit PLT4S-C30 provided by its distributors.

CABLE TIE, 14.5 (368MM) LENGTH, HEAT STABILIZED NYLON 6.6, BLACK
CABLE TIE, HEAT ST, 368X4.8MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 368mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 50
Cable Tie, 14.5 Inches (368 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability RAting of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN