Panduit PLT5H-C

Pan-Ty locking tie heavy cross section 17.7 (450mm) length nylon 6.6 natural bulk package.
$ 0.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT5H-C.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-7.30%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT5H-L
Pan-Ty locking tie heavy cross section 17.7 (450mm) length nylon 6.6 natural standard package.
PanduitPLT5H-C0
Panduit PLT5H-C0 Cable Tie, Locking, Weather Resist, 17.7" L, Nylon 6/6, Black, 100/Pack
PanduitPLT4H-L
Cable Tie, 14.5 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK

Descriptions

Descriptions of Panduit PLT5H-C provided by its distributors.

Pan-Ty locking tie heavy cross section 17.7 (450mm) length nylon 6.6 natural bulk package.
Panduit PLT5H-C Cable Tie, Locking, General App, 17.7" L, Nylon 6/6, Natural, 100/Pack
Cable Tie, 18 in L, 5 in Max Bundle Dia., Natural, Nylon 6/6, 175 lb Strength, 100 PK
CABLE TIE, 450MM, NYLON 6.6, NATURAL; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 450mm; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max; Available until stocks are exhausted
Cable Ties; Longitud Del Cable:450Mm; Ancho De Cable:8.9Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:778N/M²; Tensión De Rotura, Libras:175Lb; Diametro Max Del Conjunto De Cables:127Mm; Color:Natural |Panduit PLT5H-C
Panduit PLT5H-C Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Heavy

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN