Panduit PLT13H-C

Cable Tie, 43-1/2 in L, 13 in Max Bundle Dia., Natural, Nylon 6/6, 175 lb Strength, 100 PK
$ 1.933
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT13H-C.

Master Electronics

Datasheet1 page13 years ago
Datasheet192 pages21 years ago

Newark

Inventory History

3 month trend:
+0.03%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT5H-C
Pan-Ty locking tie heavy cross section 17.7 (450mm) length nylon 6.6 natural bulk package.
PanduitPLT5H-L
Pan-Ty locking tie heavy cross section 17.7 (450mm) length nylon 6.6 natural standard package.
PanduitPLT5H-C0
Panduit PLT5H-C0 Cable Tie, Locking, Weather Resist, 17.7" L, Nylon 6/6, Black, 100/Pack

Descriptions

Descriptions of Panduit PLT13H-C provided by its distributors.

Cable Tie, 43-1/2 in L, 13 in Max Bundle Dia., Natural, Nylon 6/6, 175 lb Strength, 100 PK
Pan-Ty locking tie heavy cross section 43.3 (1100mm) length nylon 6.6 natural bulk package.
CABLE TIE, 1.1M, NYLON 6.6, 175LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 1.1m; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max: 330mm; Minimum Loop Tensile Strength
Cable Tie, 43.3 Inches (1100 mm) Length, Heavy, 175 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. Natural. For indoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT13H-C.