Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT4S-M109

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Green, Polypropylene, 30 lb Strength, 1000 PK
$ 0.533
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4S-M109.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet1 page15 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+97.54%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-M109
Panduit PLT2S-M109 Cable Tie, Chemical-Resistant, 7.4"L, PP, Green, 1000Pcs, Pan-Ty Series
PanduitPLT3S-M109
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Green, Polypropylene, 30 lb Strength, 1000 PK
Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Green, Polypropylene, 18 lb Strength, 1000 PK
PanduitPLT1M-M109
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Green, Polypropylene, 11 lb Strength, 1000 PK
Cable Tie, 8 in L, 2 in Max Bundle Dia., Green, Polypropylene, 50 lb Strength, 250 PK

Descriptions

Descriptions of Panduit PLT4S-M109 provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Green, Polypropylene, 30 lb Strength, 1000 PK
PANDUIT PLT4S-M109Cable Tie, PP (Polypropylene), Green, 368 mm, 4.8 mm, 102 mm
Cable Accessories Weather Resistant Cable Tie Polypropylene Green Bulk
CABLE TIE, NATURAL, 368MM, PK1000; Cable Tie Length:368mm; Cable Tie Width:4.8mm; Cable Tie Material:PP (Polypropylene); Cable Tie Colour:Green; Tensile Strength N/m²:133N/mm²; Cable Bundle Diameter Max:102mm; SVHC:No SVHC (19-Dec-2012); Accessory Type:Cable Tie; Body Material:PP (Polypropylene)
Cable Tie, 14.5 Inches (368 mm) Length, Standard. Distinctive Green Color. Polypropylene material for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts and bases. For indoor use. Material requires lowering the tool setting (see package label). One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN