Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT4S-C76

Panduit PLT4S-C76 Cable Tie, Locking, Tefzel, 14.6" L, Standard, ETFE, Aqua Blue, 100/Pack
$ 3.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4S-C76.

Electro Sonic

Datasheet1 page13 years ago

Farnell

Sager Electronics

element14 APAC

Mouser

Inventory History

3 month trend:
-50.36%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT3S-C76
Panduit PLT3S-C76 Cable Tie, Locking, Enviro Resist, Tefzel, Stndrd 11.6"L, Aqua, 100/Pack
PanduitPLT2S-C76
Pan-Ty locking cable tie standard cross section 7.4 (188mm) length TEFZEL aqua 100 pc.
PanduitPLT2I-C76
Panduit PLT2I-C76 Cable Tie, , UV-Resistant, 8"L, Tefzel, Aqua, 100Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit PLT4S-C76 provided by its distributors.

Panduit PLT4S-C76 Cable Tie, Locking, Tefzel, 14.6" L, Standard, ETFE, Aqua Blue, 100/Pack
Cable Tie, 15 in L, 4 in Max Bundle Dia., Blue, Tefzel, 50 lb Strength, 100 PK
CABLE TIE, ETFE, 371X4.8MM, PK100; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Colour: Aqua; Cable Tie Length: 371mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Stren
Cable Tie, 14.6 Inches (371 mm) Length, Standard. Tefzel. Aqua color. Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0. Distinctive aqua blue color. For indoor or outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT4S-C76.