Panduit PLT2I-C76

Panduit PLT2I-C76 Cable Tie, , UV-Resistant, 8"L, Tefzel, Aqua, 100Pcs, Pan-Ty Series
$ 1.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2I-C76.

Farnell

Datasheet1 page13 years ago

Sager Electronics

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.74%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitPLT2I-M76
Pan-Ty locking cable tie intermediate cross section 8.0 (203mm) length TEFZEL aqua 1000 pc.
PanduitPLT1M-C76
Panduit PLT1M-C76 Cable Tie, Standard, 4"L, 18lb, ETFE, Aqua Blue, 100/Pcs, Pan-Ty Series
PanduitPLT1M-M76
Cable Tie, 4 in L, 1 in Max Bundle Dia., Blue, Tefzel, 18 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT2I-C76 provided by its distributors.

Panduit PLT2I-C76 Cable Tie, , UV-Resistant, 8"L, Tefzel, Aqua, 100Pcs, Pan-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Tefzel, 30 lb Strength, 100 PK
CABLE TIE, ETFE, 203X3.4MM, PK100; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Colour: Aqua; Cable Tie Length: 203mm; Cable Tie Width: 3.4mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Streng
Factory Standard Pack = 100: Cable Tie, 8 Inches (203 mm) Length, Intermediate. Tefzel. Aqua color. Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0. Distinctive aqua blue color. For indoor or outdoor use.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2I-C76.