Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT3S-C76

Panduit PLT3S-C76 Cable Tie, Locking, Enviro Resist, Tefzel, Stndrd 11.6"L, Aqua, 100/Pack
$ 3.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-C76.

Newark

Datasheet1 page13 years ago
Datasheet1 page0 years ago

Sager Electronics

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT2S-C76
Pan-Ty locking cable tie standard cross section 7.4 (188mm) length TEFZEL aqua 100 pc.
PanduitPLT4S-M76
Panduit PLT4S-M76 Cable Tie, Locking, Enviro Resistant, 14.6" L, ETFE, Aqua Blue, 1000/Pack
PanduitPLT2I-C76
Panduit PLT2I-C76 Cable Tie, , UV-Resistant, 8"L, Tefzel, Aqua, 100Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit PLT3S-C76 provided by its distributors.

Panduit PLT3S-C76 Cable Tie, Locking, Enviro Resist, Tefzel, Stndrd 11.6"L, Aqua, 100/Pack
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Blue, Tefzel, 50 lb Strength, 100 PK
Pan-Ty locking cable tie standard cross section 11.6 (295mm) length TEFZEL aqua.
CABLE TIE, ETFE, 295X4.8MM, PK100; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Colour: Aqua; Cable Tie Length: 295mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Streng
Cable Tie, 11.6 Inches (295 mm) Standard. Tefzel. Aqua color. Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0. Distinctive aqua blue color. For indoor or outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT3S-C76.