Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT3S-M20

Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 black bulk package.
$ 0.313
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-M20.

Burklin Elektronik

Datasheet1 page10 years ago
Datasheet2 pages0 years ago

Master Electronics

Sager Electronics

Herman ProAV

Newark

Inventory History

3 month trend:
-21.41%

Supply Chain

Country of OriginSingapore, Costa Rica

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M20
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 black bulk package.
PanduitPLT2S-M00
Panduit PLT2S-M00 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit PLT3S-M20 provided by its distributors.

Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 black bulk package.
Panduit PLT3S-M20 Cable Tie, Locking, General App, Nylon 6/6, Stndrd 11.5"L, Black, 1000/Pack
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
CABLE TIE, 292MM, NYLON 6.6, 50LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 292mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max; Available until stocks are exhausted
Cable Tie, 11.5 Inches (292 mm) Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Black. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN