Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT2S-M20

Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 black bulk package.
$ 0.129
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M20.

Burklin Elektronik

Datasheet1 page10 years ago
Datasheet2 pages0 years ago

Master Electronics

Mouser

Sager Electronics

Herman ProAV

Inventory History

3 month trend:
+150%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M00
Panduit PLT2S-M00 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1S-M0
Cable Tie, 4-1/2 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cbl Tie Amp - Te Connectivity 1-603227-0; |Te Connectivity Amp 1-603227-0
TE Connectivity1-604751-0
Cable Tie,11-3/4",blk,100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604751-0

Descriptions

Descriptions of Panduit PLT2S-M20 provided by its distributors.

Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 black bulk package.
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Panduit PLT2S-M20 Cable Tie, Standard, 7.4"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
CABLE TIES; Cable Tie Length:188mm; Cable Tie Width:4.8mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:1.5mm; Cable Bundle Diamet
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 47.8mm; Cable Tie Type: Standard; Product Range: Pan-Ty Series; Accesso 03C3624
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Black. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2S-M20.