Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT3H-TL100

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Polypropylene, 50 lb Strength, 250 PK
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3H-TL100.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet1 page15 years ago

element14 APAC

Master Electronics

TME

X-ON

Inventory History

3 month trend:
+44.52%

Supply Chain

Country of OriginSingapore
Introduction Date2017-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT3H-TL0
Panduit PLT3H-TL0 Cable Tie, Locking, Weather Resistant, Nylon 6/6, 11.4"L, Black, 250/Pack
PanduitPLT4H-TL0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitPLT2H-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
TE Connectivity1-604773-0
Cable Tie, 390 mm L, 101.6 mm Max Bundle Dia., Black, Nylon, 533.78 N Strength
TE Connectivity4-603225-0
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity4-608696-0
1/4 Screw Mt Tie Blk Smty4Hdb; |Te Connectivity Amp 4-608696-0

Descriptions

Descriptions of Panduit PLT3H-TL100 provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Polypropylene, 50 lb Strength, 250 PK
CABLE TIE, UV BLACK, 290MM, PK250; Cable Tie Material: PP (Polypropylene); Cable Tie Colour: Black; Cable Tie Length: 290mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 50lb; Cable T
Cable Tie, 11.4 Inches (290 mm) Length, Light-Heavy. Black. Weather Resistant Polypropylene material for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts and bases. Resistant to damage caused by ultraviolet light, indoor or outdoor use. Material requires lowering the tool setting (see package label). One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN