Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1S-M0

Cable Tie, 4-1/2 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1S-M0.

Master Electronics

Datasheet1 page13 years ago
Datasheet192 pages21 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.07%

Supply Chain

Country of OriginMalaysia
Introduction Date2016-11-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M00
Panduit PLT2S-M00 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M20
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 black bulk package.
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cbl Tie Amp - Te Connectivity 1-603227-0; |Te Connectivity Amp 1-603227-0
TE Connectivity1-604772-0
Cable Tie, 8", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604772-0

Descriptions

Descriptions of Panduit PLT1S-M0 provided by its distributors.

Cable Tie, 4-1/2 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Panduit PLT1S-M0 Cable Tie, UV-Resistant, 4.8"L, 50lb, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Cable Ties; Longitud Del Cable:122Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:25Mm; Color:Black |Panduit PLT1S-M0
Cable Tie, 4.8 Inches (122 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammaibility Rating of V-2. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN