Panduit PLT2I-M76

Pan-Ty locking cable tie intermediate cross section 8.0 (203mm) length TEFZEL aqua 1000 pc.
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2I-M76.

Farnell

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT2I-C86
Cable Tie, 8.0L (203mm), Intermediate, Metal Detectable Nylon, Light Blue
PanduitPLT1M-C86
PANDUIT PLT1M-C86Cable Tie, 100x2.5, Nylon 6.6 (Polyamide 6.6), Blue, 100 mm, 2.5 mm, 22 mm
PanduitPLT1M-M6
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 blue bulk package.

Descriptions

Descriptions of Panduit PLT2I-M76 provided by its distributors.

Pan-Ty locking cable tie intermediate cross section 8.0 (203mm) length TEFZEL aqua 1000 pc.
Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Tefzel, 30 lb Strength, 1000 PK
CABLE TIE, 203MM, ETFE, AQUA; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Length: 203mm; Cable Tie Width: 3.4mm; Cable Bundle Diameter Max: 51mm; Cable Tie Type: Intermediate; Produc 14AC0933
Cable Tie, 8 Inches (203 mm) Length, Intermediate. Tefzel. Aqua color. Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0. Distinctive aqua blue color. For indoor or outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2I-M76.