Panduit PLT1M-M76

Cable Tie, 4 in L, 1 in Max Bundle Dia., Blue, Tefzel, 18 lb Strength, 1000 PK
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M76.

Farnell

Datasheet1 page13 years ago

Master Electronics

Sager Electronics

Agility

Burklin Elektronik

Inventory History

3 month trend:
+59.40%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT1M-C86
PANDUIT PLT1M-C86Cable Tie, 100x2.5, Nylon 6.6 (Polyamide 6.6), Blue, 100 mm, 2.5 mm, 22 mm
PanduitPLT1M-M6
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 blue bulk package.
PanduitPLT2M-M6
Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Nylon 6/6, 18 lb Strength, 1000 PK
HellermannTytonIT18FL9C2
Identification Tie, 4.3" Long, 18lb Tensile Strength, PA66, Natural, 100 per Package

Descriptions

Descriptions of Panduit PLT1M-M76 provided by its distributors.

Cable Tie, 4 in L, 1 in Max Bundle Dia., Blue, Tefzel, 18 lb Strength, 1000 PK
CABLE TIE, ETFE, 102X2.5MM, PK1000; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Colour: Aqua; Cable Tie Length: 102mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Minimum Loop Tensile Stren
Cable Tie, 4 Inches (102 mm) Length, Miniature. Tefzel. Aqua color. Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0. Distinctive aqua blue color. For indoor or outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN