Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1M-MP

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-MP.

Master Electronics

Datasheet1 page13 years ago
Datasheet192 pages21 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-70.66%

Supply Chain

Country of OriginMalaysia
Introduction Date2016-11-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
TE Connectivity2-603227-9
Cable Tie, Nat, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-9

Descriptions

Descriptions of Panduit PLT1M-MP provided by its distributors.

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Tie, 0.87 Bundle Dia, 3.9 Length, Nylon 6.6, Plenum, Natural, 18 lbs
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Cable Tie Type: Miniature; Product Range: -; Accessory Type: Cable Ti
Cable Tie in a box, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT-1M-MP
  • PLT1M-MP.