Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT1M-M3

Dome-Top Barb Ty Cable Tie, Locking, 4.0", Miniature, Nylon 6.6, Orange Rohs Compliant: Yes
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT1M-M3.

Master Electronics

Datasheet1 page20 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBT2M-M3
Dome-Top Barb Ty Cable Tie, Locking, 4.0", Miniature, Nylon 6.6, Orange RoHS Compliant: Yes
PanduitPLT1M-M3
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 orange bulk package.
PanduitPLT2M-M3
Cable Tie, 8 in L, 2 in Max Bundle Dia., Orange, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M53
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 fluorescent orange.
PanduitPLT1.5M-M3
Pan-Ty locking tie miniature cross section 5.6 (142mm) length nylon 6.6 orange.
PanduitPLT1.5I-M3
Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Orange, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit BT1M-M3 provided by its distributors.

Dome-Top Barb Ty Cable Tie, Locking, 4.0", Miniature, Nylon 6.6, Orange Rohs Compliant: Yes
Cable Accessories Cable Tie With Metal Barb Nylon 6.6 Orange
Cable Ties Cable Tie Metal Barb 4.0L (102mm) Mi
CABLE TIE, NYLON 6.6, 102MM, 18LB, ORG;
Cable Tie,4,Nylon,Orange,PK1000
Cable Ties Dome Top Barb Nylon 6.6 Orange 23mm 80N
CBL TIE LOCKING ORANGE 18LBS 4"
Cable Tie, Metal Barb, 4 Inches (102 mm) Length, Miniature, Nylon, Orange. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN