Panduit PLT2M-M30

Cable tie, PA, (L x W) 203 x 2.5 mm, bundle-Ø 1.5 to 51 mm, black, -60 to 115 °C, PLT2M-M30
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2M-M30.

Newark

Datasheet1 page15 years ago

element14 APAC

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.23%

Supply Chain

Country of OriginMalaysia
Introduction Date2011-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT1M-M20
Panduit PLT1M-M20 Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M0
Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Te Connectivity Amp 1-608687-0
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0

Descriptions

Descriptions of Panduit PLT2M-M30 provided by its distributors.

Cable tie, PA, (L x W) 203 x 2.5 mm, bundle-Ø 1.5 to 51 mm, black, -60 to 115 °C, PLT2M-M30
Panduit PLT2M-M30 Cable Tie, Heat Stabilized, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Pan-Ty locking tie miniature cross section 8.0 (203mm) length heat stabilized nylon 6.6 black.
CABLE TIE, 203MM, NYLON 6.6 HS, BLACK; Cable Tie Material:Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised); Cable Tie Colour:Black; Cable Tie Length:203mm; Ca; Available until stocks are exhausted Alternatives available
Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:203mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:51mm; Cable Tie Type:Miniature; Product Range:Pan-Ty Series; Accessory Type:Cable Tie; Body Material:Nylon 6.6 RoHS Compliant: Yes
Cable Tie, 8.0 Inches (203 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2M-M30.