Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1M-C10

Panduit PLT1M-C10 Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series

$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-C10.

Master Electronics

Datasheet1 page10 years ago
Datasheet1 page21 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-17.20%

Supply Chain

Country of OriginMalaysia
Introduction Date2023-08-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitPLT2M-M10
Panduit Pan-Ty Cable Tie; White; Nylon 6.6; Miniature; 8" Length; 2" Bundle Diameter; 1000 ct.
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 orange/white stripe.
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 blue/white stripe.
TE Connectivity608801-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
ABB ControlTC104
Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6,PK1000

Descriptions

Descriptions of Panduit PLT1M-C10 provided by its distributors.

Panduit PLT1M-C10 Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 white standard package.
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., White, Nylon 6/6, 18 lb Strength, 100 PK
Cable Tie, Nylon 6.6 (Polyamide 6.6), White, 99 mm, 2.5 mm, 22 mm, 18 lb
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:99mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:22mm; Cable Tie Type:Miniature; Product Range:Pan-Ty Series; Accessory Type:Cable Tie; Col
Cable Ties; Longitud Del Cable:99Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:22Mm; Color:White |Panduit PLT1M-C10
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, White. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1M-C10.