Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLM2S-C

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.716
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLM2S-C.

Master Electronics

Datasheet192 pages21 years ago

Electro Sonic

Newark

Mouser

Sager Electronics

Inventory History

3 month trend:
+18.67%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitBT2S-C
Panduit BT2S-C Cable Tie, Barb Ty, 8"L, Nylon 6/6, Natural, 100Pcs, Dome-Top Series
PanduitBT3S-C
Cable Tie, 12 in L, 3-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PanduitBT3S-M
Cable Tie, 12 in L, 3-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLM2S-C provided by its distributors.

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
Pan-Ty marker tie wrap standard cross section 7.4 (188mm) length .44 x .87 (11.1 x 22.1mm) marker write-on area nylon 6.6 natural standard package.
Cable Ties; Cable Tie Length:188mm; Cable Tie Width:4.7mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:9.5mm; Cable Bundle Diameter Max:45mm
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 185 / Width mm = 4.7 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
Cable Tie, Marker Wrap, 188Mm L, Nylon, Natural, 50Lb, Pk100; Longitud Del Cable:188Mm; Ancho De Cable:4.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb |Panduit PLM2S-C
Marker Tie, Wrap Style, 7.4 Inches (188 mm) Length, Standard, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols or trademarks using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN