Panduit PLF1MA-M

Cable Tie, 5-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLF1MA-M.

Master Electronics

Datasheet1 page23 years ago
Datasheet192 pages21 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+130%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLM1M-M
Panduit PLM1M-M Cable Tie, Write-On, 3.9"L, 18lb, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5M-M
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLF1MB-M
PAN-TY FLAG TIE, 4.0"L, .31 X .92 MARKER WRITE-ON AREA, NYLON 6.6, NATURAL
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18I9M4
HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of Panduit PLF1MA-M provided by its distributors.

Cable Tie, 5-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
Panduit PLF1MA-M Cable Tie, Write-On, 5.1"L, 18lb, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
Pan-Ty flag tie flag miniature cross section 5.1 (130mm) length .76 x 1.04 (19.1 x 26.4mm) marker write-on area nylon 6.6 natural bulk package.
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:130mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:22mm; Cable Tie Type:Miniature; Product Range:Pan-Ty Series; Accessory Type:Cable Tie; Co
CABLE TIE, NATURAL, 130X2.5MM PK1000; External Length / Height:130mm; Width, Cable Tie:2.5mm; Material:Nylon 6.6; Tensile Strength:80N/mm²; Min Cable Diameter:1.5mm; Max Cable Diameter:22mm; Accessory Type:Cable Tie; Colour:Natural; Thickness, Material:1.1mm; Width, External:2.5mm
Marker Tie, Flag Style, 5.1 Inches (130 mm) Length, Miniature, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols. or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLF1MA-M.