Panduit PLF1MB-M

Pan-ty Flag Tie, 4.0"L, .31 X .92 Marker Write-on Area, Nylon 6.6, Natural
$ 139.034
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLF1MB-M.

Master Electronics

Datasheet1 page23 years ago
Datasheet192 pages21 years ago

element14 APAC

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLM1M-M
Panduit PLM1M-M Cable Tie, Write-On, 3.9"L, 18lb, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5M-M
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLF1MA-M
Cable Tie, 5-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLF1MB-M provided by its distributors.

PAN-TY FLAG TIE, 4.0"L, .31 X .92 MARKER WRITE-ON AREA, NYLON 6.6, NATURAL
Tie Cable; Self-Locking Identification; 4 in. Long; Natural
Cable Accessories Flag Cable Tie Nylon 6.6 Natural Bulk
Cable Ties; Cable Tie Length: 4"; Cable T
Marker Tie, Flag, 4.0L (101mm), Miniatur
Pan-Ty PLF1MB-M Write-On Cable Tie, PA6
Cable Ties, Marker and Flag Nylon 6/6 Natural 19mm 80N
CABLE TIE, 101MM, NYLON 6.6, 18LB, NAT;
Wire Labels & Markers 4 CABLE TIE
Marker Tie, Flag Style, 4 Inches (101 mm) Length, Miniature, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols or trademarks using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLF1MB-M.