Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLC1M-S4-M

Cable Tie, 4-1/2 in L, 3/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLC1M-S4-M.

Master Electronics

Datasheet1 page13 years ago
Datasheet192 pages21 years ago

Farnell

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-6.39%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT2M-M69
Cable Tie, 8 in L, 2 in Max Bundle Dia., White, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M69
PANDUIT PLT1M-M69Cable Tie, 102x2.5, Nylon 6.6 (Polyamide 6.6), White, 102 mm, 2.5 mm, 22 mm
PanduitSG100M-C
Panduit SG100M-C Cable Tie, Super-Grip, Indoor, 4.2"L, 18lb, Nylon 6/6, Natural, 100/Pcs
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength
ABB ControlL-6-18-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 6.38"L, TENSILE STRENGTH 18LBS

Descriptions

Descriptions of Panduit PLC1M-S4-M provided by its distributors.

Cable Tie, 4-1/2 in L, 3/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
CABLE TIE, 109MM, NYLON 6.6, 18LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 109mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 19mm; Minimum Loop Tensile Strength
Cable Ties; Longitud Del Cable:109Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:19Mm; Color:Natural |Panduit PLC1M-S4-M
Clamp Tie. 4.3 Inches (109 mm) Length, No. 4 (M2.5) Screw, Miniature, Nylon, Natural. For indoor use. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling. Design allows for bundling before or after screwing clamp in place. One-piece construction for consistent performance and reliability. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLC1M-S4-M.