Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PCVB-480Y

Voltage marker book 480 Volts (legend) vinyl black/orange 3 markers/page 30 markers/book.
$ 26.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCVB-480Y.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.82%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCM-4
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-1
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-6
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 6

Descriptions

Descriptions of Panduit PCVB-480Y provided by its distributors.

Voltage marker book 480 Volts (legend) vinyl black/orange 3 markers/page 30 markers/book.
Voltage Marker Book, Vinyl, 480 VOLTS, 3.25inWx1.5inH, 3 mkr/pg, 10 pg/bk, BL/OR
LABEL, IDENTIFICATION, 3.25X1.5IN, 30PCS; Label Type: Identification; Label Height: 38.1mm; Label Width: 82.6mm; Label Diameter: -; Label Material: Vinyl; Label Legend: 480 Volts; Label Colour: Orange; Pack Quantity: 30; Product Range: -
Vinyl Voltage Marker Book, Legend is 480 VOLTS, 3.25 Inches Wide x 1.5 Inches High, 3 Markers per Page, 10 Pages per Book, Color of Legend/Background is Black/Orange. Durable vinyl material intended for indoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCVB480Y