Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PCVB-220Y

Voltage marker book 220 Volts (legend) vinyl black/orange 3 markers/page 30 markers/book.
$ 29.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCVB-220Y.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
-75.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ScotchCode SPB-01 Wire Marker Book 0-9/L1/L2/L3/T1/T2/T3 Legend 0.22 in. W x 1.37 in. L Vinyl Cloth
PanduitPCM-4
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-3
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-9
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 9
3M 80610596910 Scotchcode Pre-Printed Wire Marker Book SPB-02
ScotchCode SPB-03 Wire Marker Book 1-45 Legend 0.22 in. W x 1.37 in. L Vinyl Cloth

Descriptions

Descriptions of Panduit PCVB-220Y provided by its distributors.

Voltage marker book 220 Volts (legend) vinyl black/orange 3 markers/page 30 markers/book.
Cable Accessories Snap-On Voltage Marker Book Black/Orange
Panduit PCVB Voltage Marker Book Legend: 220 Volts 1.50 in. H x 3.25 in. L Marker Black on Orange Background
Panduit Sales Corp Volt Mrkr BkVnylft220 VoltsftBl/OrEa
ID Label, Vinyl, 1.5 in H x 3.25 in W, Black, Orange
VINYL ORANGE BACKGROUND BLACK LETTERING
LABEL, IDENTIFICATION, 38.1MM, 82.6MM;
Cable Markers Pre-Marked Orange
Vinyl Voltage Marker Book, Legend is 220 VOLTS, 3.25 Inches Wide x 1.5 Inches High, 3 Markers per Page, 10 Pages per Book, Color of Legend/Background is Black/Orange. Durable vinyl material intended for indoor use.
LABEL, WARNING, 3.25INX1.5IN, 30PCS; Label Type:Identification; Label Height:38.1mm; Label Width:82.6mm; Label Diameter:-; Label Material:Vinyl; Label Legend:220 Volts; Label Colour:Orange; Pack Quantity:30; Product Range:-

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCVB220Y