Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PCMB-15

Wire Marker Book; Vinyl Cloth; 0.38 in x 1.37 in; Wire OD: 0.38 in; Legend: 0 + - 1 thru 45
$ 26.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCMB-15.

Farnell

Datasheet1 page0 years ago

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitPCMB-1
Panduit PCMB-1 StrongHold Pre-Printed Wire Marker Books, 45Markers/Legend, 10Pgs/Book
PanduitPCMB-2
Panduit PCMB-2 StrongHold Pre-Printed Wire Marker Books, 10Markers/Legend, 10Pgs/Book
PanduitPCMB-5
Panduit PCMB-5 StrongHold Pre-Printed Wire Marker Books, 150Markers/Legend, 10Pgs/Book
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
Dymo18443
DYMO 18443 Industrial Label, Indoor/Outdoor, Vinyl, 3/8" x 18', White/Black Print, Rhino Series

Descriptions

Descriptions of Panduit PCMB-15 provided by its distributors.

Wire Marker Book; Vinyl Cloth; 0.38 in x 1.37 in; Wire OD: 0.38 in; Legend: 0 + - 1 thru 45
Panduit PCMB-15 StrongHold Pre-Printed Wire Marker Books, 1/15Markers/Legend, 11Pgs/Book
CABLE MARKER, 1-45, X10, 0+-, X15; Marker Type: Pre Printed; Legend: 1 to 45, 0, +, -; Marker Dimensions: 5.6mm x 34.9mm; Marker Material: Vinyl Cloth; Legend Colour: Black; Marker Colour: White; Product Range: -; SVHC: No SVHC
Pre-printed Wire Marker Books are conveniently pocket-sized containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance oil and abrasions. They can also be torn in half to label each end of the conduct
Pre-Printed Wire Marker Book, Vinyl Cloth, 0.22 Inch (5.60 mm) Width x 1.38 Inches (34.90 mm) Length. 0. 1-45. plus sign. minus sign Legends Only (Legends 6 and 9 have a line under the number). Convenient, pocket-sized book. Markers are perforated and can be torn in half to mark both ends of conductors. Terminal block markers are included to properly identify connectors. 11 pages of markers per book.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMB15