Descriptions of Panduit PCL300-1 provided by its distributors.
Cable Marker Indoor/Outdoor Numbers and Letters Vinyl Cloth Black/Yellow 38.1x88.9mm
Vinyl Cloth Number, Black/yellow, 3.00" H Legend, '1' Rohs Compliant: Yes
Number, Vinyl Cloth, '1', 3"H, 6/card, 25 car, PCL300-1, PK 25
Panduit Sales Corp. Number3.00 In Vnyl Clothft1ftBl/YlPk25
Black Yellow Vinyl ROHS3Compliant Active (Type) 88.9mm
Wire Labels & Markers No. Vinyl Cloth '1' 3H 6/card 2
VINYL CLOTH NUMBER, 3.00 (76. 2MM) LEGEND HEIGHT, 3.50 (88.
Panduit 3"" BLK/YEL SOLID NUMBERS, 6 MKR/CA
Number, Vinyl Cloth, '1', 3H, 6/card, 2
PRE PRNTD LABEL, 38.1X88.9MM, VINYL CLTH;
WIRE MARKR CARD 38.1MM X 88.9MM
Vinyl Cloth Number, Includes Only Legend 1, 3.50 Inch High, 6 Numbers Per Card, 25 Cards Per Package. Color of legend/background is black/yellow, material vinyl cloth, with 3.00 inch legend height. Used to identify shelving, cable tray, racks and other Panduit products. Vinyl cloth material designed for indoor and outdoor marking.