Panduit PCA07-4

Clip-On Wire Markers, .08"-.10" Wire OD, Black/White 300 PC RoHS Compliant: Yes
$ 38.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCA07-4.

JRH Electronics

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.80%

Supply Chain

Country of OriginChina
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

PanduitPCA07-1
Labels Marker Label Non Adhesive Acetal Black/White
PanduitPCA07-5
Wire Labels & Markers CLIP ON WIRE MARKER 300 PC PACK BLK/WHT
PanduitPCA07-9
Pre-Printed Clip-On Wm, Non-Adhesive Ace Rohs Compliant: Yes |Panduit PCA07-9

Descriptions

Descriptions of Panduit PCA07-4 provided by its distributors.

Clip-On Wire Markers, .08"-.10" Wire OD, Black/White 300 PC RoHS Compliant: Yes
Wire Marker; Acetal; For Wire 0.08 to 0.10 in.; Legend: 4
Wire Labels & Markers CLIP ON MARKER NON ADH LEGEND 4
Cable Accessories Clip On Wire Marker Black/White
Cable Markers, Pre-Marked, Clip-On, Non-Adhesive, Acetal, White
StrongHold PCA07-4 Clip-On Wire Marker
Panduit Sales Corp Non-AdhClip-On WmOd 08in-1in4 Leg
CLIP ON WIRE MARKER #4, 300/PK, ROHS
WIRE MARKER CLIP-ON WHITE 300PC
Pre-Printed Clip-On WM Non-Adhesive Ace
Pre-Printed Clip-On Wire Marker, Non-Adhesive Acetal, Outside Diameter Wire Range 0.08 Inch - 0.10 Inch (2.0 mm - 2.5 mm). 4 Legend Only. Non-adhesive markers grip tightly to wire/cable. Markers supplied on application wand tool. Chevron cut keeps multiple markers aligned. Black legend is embossed into wire marker clip.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN