Panduit PCA07-9

Pre-Printed Clip-On Wm, Non-Adhesive Ace Rohs Compliant: Yes |Panduit PCA07-9
$ 38.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCA07-9.

Sager Electronics

Datasheet2 pages15 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginChina
Introduction Date2011-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPCA07-1
Wire Marker; Acetal; For Wire 0.08 to 0.10 in.; Legend: 1
PanduitPCA07-5
Wire Labels & Markers CLIP ON WIRE MARKER 300 PC PACK BLK/WHT
PanduitPCA07-6
Labels Marker Label Non Adhesive Acetal Black/White 2.79mm × 2.9mm

Descriptions

Descriptions of Panduit PCA07-9 provided by its distributors.

Pre-Printed Clip-On Wm, Non-Adhesive Ace Rohs Compliant: Yes |Panduit PCA07-9
Wire Marker; Acetal; For Wire 0.08 to 0.10 in.; Legend: 9
Wire Labels & Markers CLIP ON MARKER NON ADH LEGEND 9
CLIP-ON WIRE MARKERS, .08-.10 WIRE OD, BLACK/WHITE 300 PC, LEGEND: 9.
Cable Markers Pre-Marked Clip On Non Adhesive Acetal White
StrongHold PCA07-9 Clip-On Wire Marker
Cable Accessories Pre Printed Clip Acetal Black/White
Panduit Sales Corp Non-AdhClip-On WmOd 08in-1in9 Leg
WIRE MARKER CLIP-ON WHITE 300PC
Pre-Printed Clip-On Wire Marker, Non-Adhesive Acetal, Outside Diameter Wire Range 0.08 Inch - 0.10 Inch (2.0 mm - 2.5 mm). 9 Legend Only with a line under the number. Non-adhesive markers grip tightly to wire/cable. Markers supplied on application wand tool. Chevron cut keeps multiple markers aligned. Black legend is embossed into wire marker clip.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN