Panduit PCA07-5

Wire Labels & Markers CLIP ON WIRE MARKER 300 PC PACK BLK/WHT
$ 38.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCA07-5.

Sager Electronics

Datasheet1 page11 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginChina
Introduction Date2011-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPCA07-0-9
Clip-On Wire Markers .08-.10 Wire OD Black/White 300 PC Legend 0 thru 9.
PanduitPCA07-1
Labels Marker Label Non Adhesive Acetal Black/White
PanduitPCA07-2
Cable Markers, Marker Label, Non-Adhesive, Acetal, Black/White

Descriptions

Descriptions of Panduit PCA07-5 provided by its distributors.

Wire Labels & Markers CLIP ON WIRE MARKER 300 PC PACK BLK/WHT
Cable Accessories Clip On Wire Marker Black/White
CLIP-ON WIRE MARKERS, .08-.10 WIRE OD, BLACK/WHITE 300 PC, LEGEND: 5.
PANDUIT PCA07-5 CLIP ON WIRE MARKER #5,300/PK,ROHS
StrongHold PCA07-5 Clip-On Wire Marker
Cable Markers Pre-Marked Clip On Non Adhesive Acetal White
WIRE MARKER, ACETAL, 2.9MM X 2.8MM, WHT
Panduit Sales Corp Non-AdhClip-On WmOd 08in-1in5 Leg
WIRE MARKER CLIP-ON WHITE 300PC
Pre-Printed Clip-On WM Non-Adhesive Ace
Wire Marker, Acetal, 2.9Mm X 2.8Mm, Wht; Marker Type:Clip On Pre Printed; Legend:5; Legend Colour:Black; Marker Colour:White; Marker Dimensions:2.9Mm X 2.8Mm; Cable Diameter Max:2.5Mm; Cable Diameter Min:2Mm; Marker Material:Acetal Rohs Compliant: Yes |Panduit PCA07-5
Pre-Printed Clip-On Wire Marker, Non-Adhesive Acetal, Outside Diameter Wire Range 0.08 Inch - 0.10 Inch (2.0 mm - 2.5 mm). 5 Legend Only. Non-adhesive markers grip tightly to wire/cable. Markers supplied on application wand tool. Chevron cut keeps multiple markers aligned. Black legend is embossed into wire marker clip.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN