Panduit PCA07-1

Labels Marker Label Non Adhesive Acetal Black/White
$ 35.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCA07-1.

JRH Electronics

Datasheet2 pages19 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginChina
Introduction Date2011-06-09
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

PanduitPCA07-5
Wire Labels & Markers CLIP ON WIRE MARKER 300 PC PACK BLK/WHT
PanduitPCA07-0-9
Clip-On Wire Markers .08-.10 Wire OD Black/White 300 PC Legend 0 thru 9.
PanduitPCA07-2
Cable Markers, Marker Label, Non-Adhesive, Acetal, Black/White

Descriptions

Descriptions of Panduit PCA07-1 provided by its distributors.

Labels Marker Label Non Adhesive Acetal Black/White
CLIP-ON WIRE MARKERS, .08-.10 WIRE OD, WHITE W/BLACK "1" LEGEND, PCA SERIES
Wire Labels & Markers Pre-Print Clip-On WM 300/pkg Legend 1
Cable Markers Pre-Marked Clip On Non Adhesive Acetal White
StrongHold PCA07-1 Clip-On Wire Marker
.08 - .10 INCH PLASTIC 30 CLIPS PER WAND 10 WANDS PER PACKAGE
Panduit Sales Corp Non-AdhClip-On WmOd 08in-1in1 Leg
Pre-Printed Clip-On WM Non-Adhesive Ace
Wire Marker, Acetal, 2.9Mm X 2.8Mm, Wht; Marker Type:Clip On Pre Printed; Legend:1; Legend Colour:Black; Marker Colour:White; Marker Dimensions:2.9Mm X 2.8Mm; Cable Diameter Max:2.5Mm; Cable Diameter Min:2Mm; Marker Material:Acetal Rohs Compliant: Yes |Panduit PCA07-1
Pre-Printed Clip-On Wire Marker, Non-Adhesive Acetal, Outside Diameter Wire Range 0.08 Inch - 0.10 Inch (2.0 mm - 2.5 mm). 1 Legend Only. Non-adhesive markers grip tightly to wire/cable. Markers supplied on application wand tool. Chevron cut keeps multiple markers aligned. Black legend is embossed into wire marker clip.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN