What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit P22-6R-C

TERMINAL, RING TONGUE, #6, CRIMP; Stud S; Size - Metric: M3.5; Imperial: #6; Wire AWG
$ 0.409
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P22-6R-C.

element14 APAC

Datasheet1 page15 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+296%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.409
$ 0.18
Stock
4,930
67,639
Authorized Distributors
3
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

PanduitP22-4R-C
Ring Terminal 26 22 AWG 4 stud size non-insulated standard package.
PanduitP22-2R-C
Ring Terminal 26 - 22 AWG 2 stud size non-insulated standard package.
TE Connectivity2-36150-1
Terminal, Ring Tongue, M3.5, 16Awg, Red; |Amp Te Connectivity 2-36150-1
TE Connectivity2-323914-1
Ring Terminal, #4 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
Ring Tongue Terminal 18-22AWG 26.9mm 11.9mm Electro-Tin Avikrimp™ Tape Mounted
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES

Descriptions

Descriptions of Panduit P22-6R-C provided by its distributors.

TERMINAL, RING TONGUE, #6, CRIMP; Stud S; Size - Metric:M3.5; Imperial:#6; Wire AWG
Ring Terminal 26 22 AWG 6 stud size non-insulated standard package.
Ring Tongue Terminal 22-26AWG Copper Metallic 13.2mm Tin Bag
Terminal Ring; Non-Insulated; 2000V; 26 to 22 AWG; No. 6
Ring Terminal, non-insulated, 26 - 22 AW
Panduit Sales Corp. RingNon-Insul26-22Awg#6 StudPk100
Uninsulated Terminals 26-22G #6 UNINS RING
Ring,Non-Insul,26-22 Awg,#6 Stud,PK100
CONN RING CIRC 22-26AWG #6 CRIMP
Ring Terminal, Non-Insulated, 26 - 22 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). Rated up to 2000 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P22-6R-C.