What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit P22-10R-C

Ring Terminal, Non-Insulated, 26 - 22 Aw Rohs Compliant: Yes |Panduit P22-10R-C

$ 0.414
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P22-10R-C.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.26%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.414
$ 0.184
Stock
17,081
17,640
Authorized Distributors
5
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8" (M9) Stud Size
TE Connectivity165026
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece
PanduitP22-4R-C
Ring Terminal 26 22 AWG 4 stud size non-insulated standard package.
TE Connectivity31172
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,22 TO 16 AWG

Descriptions

Descriptions of Panduit P22-10R-C provided by its distributors.

Ring Terminal, Non-Insulated, 26 - 22 Aw Rohs Compliant: Yes |Panduit P22-10R-C
Terminal Ring; Non-Insulated; 2000V; 26 to 22 AWG; No. 10
Ring Tongue Terminal 22-26AWG Copper 16mm Tin Bag
Ring Terminal, non-insulated, 26 - 22 AW
TERMINAL, RING TONGUE, M5, 22AWG;
Uninsulated Terminals 26-22G #10 UNIN RING
Ring Terminal, Non-Insulated, 26 - 22 American Wire Gauge (AWG), No. 10 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). Rated up to 2000 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN