Panduit P2-38R-T

TERMINAL, RING TONGUE, 3/8", 2AWG; Stud; Stud Size - Metric: M10; Imperial: 3/8"; Wire AWG
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P2-38R-T.

IHS

Datasheet1 page9 years ago

JRH Electronics

Inventory History

3 month trend:
-1.11%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity320383
Copper Ring Terminal, Tin Plated, Crimp, Straight, Non-Insulated
TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton

Descriptions

Descriptions of Panduit P2-38R-T provided by its distributors.

TERMINAL, RING TONGUE, 3/8", 2AWG; Stud; Stud Size - Metric:M10; Imperial:3/8"; Wire AWG
Ring Terminal, 3/8 in Stud Size, 2 AWG, 2,000 V, Bare Insulated, Bare, 200 PK
Panduit P2-38R-T Ring Terminal, Non-Insulated, 2000V, 2AWG, 3/8 Stud, 200Pcs
Ring terminal large wire 2 AWG 3/8 stud size non-insulated bulk package.
Ring Terminal, Large Wire, Non-Insulated, 2 American Wire Gauge (AWG), 3/8 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN