Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P14-6F-M

Fork Terminal non-insulated 18- 14 AWG 6 stud size bulk package.
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-6F-M.

IHS

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
-32.05%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
PanduitP14-8R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #8 Stud; Non-Insulated; 1000 ct.
TE Connectivity2-34108-2
TERMINAL, RING TONGUE, #8, 16AWG; Stud S; Size - Metric:M4; Imperial:#8; Wire AWG Max:16AWG;
TE Connectivity31088
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 31088
PanduitP14-6FN-M
Fork Terminal, Narrow Tongue, Non-Insula Rohs Compliant: Yes |Panduit P14-6FN-M
TE Connectivity31164
Terminal, Ring Tongue, 1/4In, Crimp; Con |Te Connectivity Amp 31164

Descriptions

Descriptions of Panduit P14-6F-M provided by its distributors.

Fork Terminal non-insulated 18- 14 AWG 6 stud size bulk package.
Fork Terminal 14-18AWG 16mm 7.11mm Tin Bulk
Panduit Sales Corp ForkNon-Insul16-14Awg#6 StudPk1000
Uninsulated Terminals FORK 16-14 STUD SIZE 6
Pan-Term P14-6F-M Loose Piece Forks
Terminal, Fork Tongue, #6, 14Awg; Product Range:P Series; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-6F-M
Fork Terminal, Non-Insulated, 18 - 14 American Wire Gauge (AWG), No. 6 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN