What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit P18-8RHT6-M

High Temperature Ring Terminal 22 18 AWG 8 stud size non-insulated bulk package.
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-8RHT6-M.

IHS

Datasheet1 page25 years ago

Sager Electronics

Inventory History

3 month trend:
-10.04%

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

High Temperature Ring Terminal 16 14 AWG 10 stud size non-insulated bulk package.
High Temperature Ring Terminal 22 18 AWG 6 stud size non-insulated bulk package.
VersaKrimp Temp-Term Ring Tongue Terminal for 12-10 AWG, Stud Size 8 (M4), Mylar Tape Carrier
VersaKrimp Temp-Term Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
High Temperature Ring Terminal 12 10 AWG 1/4 stud size non-insulated bulk package.
TE Connectivity2-31425-3
Ring Tongue Terminal 22-26AWG Copper 8.357mm Nickel Loose

Descriptions

Descriptions of Panduit P18-8RHT6-M provided by its distributors.

High Temperature Ring Terminal 22 18 AWG 8 stud size non-insulated bulk package.
22-18 AWG Non-Insulated Ring Terminal #8 Stud PK1000, Max. Voltage: 2000V
Terminal Ring; Non-Insulated; High-temp; 22 to 18 AWG; No. 8
Ring Tongue Terminal 16-22AWG 18.03mm 7.87mm Nickel Bulk
Terminals Ring Term high temperature non-ins
Pan-Term P18-8RHT6-M Ring Terminal
Panduit Sales Corp RingHitempNon-Insul22-18Awg#8Pk100
TERMINAL, RING TONGUE, #8, 16AWG;
Panduit TERM, RING HIGHT-TEMP NON-INS
CONN RING CIRC 18-22AWG #8 CRIMP
Ring Terminal, High Temperature, Non-Insulated, 22 - 18 American Wire Gauge (AWG), No. 8 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN